Panasonic Electronic Components 25SVP10M
Capacitor, Aluminum Organic Polymer, 25VDC,10uF,60mohm,8x7mm,T&R
Mfr. Part #: 25SVP10M / RS Stock #: 70324220
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.42
5000
$1.34
10000
$1.27
100000
$1.20
250000
$1.13
500000
$1.06
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.315 x L 0.276 in ; Dia. 8 x L 7 mm
Element Material
Aluminum Organic
ESR
60 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Large Capacitance (1000 ?F Max.)
High Voltage (50 VDC Max.)
105°C at 5000 Hours
Temperature Range: -55°C to +105°C
Tolerance: 20%