Panasonic Electronic Components 10SVP33M
Capacitor, Aluminum Organic Polymer, 10VDC,33uF,70mohm,5x6mm,T&R
Mfr. Part #: 10SVP33M / RS Stock #: 70324194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1500
$0.68
7500
$0.65
15000
$0.62
150000
$0.58
375000
$0.55
1500000
$0.51
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.232 in ; Dia. 5 x L 5.9 mm
Element Material
Aluminum Organic
ESR
70 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Large Capacitance (1000 µF Max.)
High Voltage (50 VDC Max.)
105°C at 5000 Hours
Temperature Range: -55°C to +105°C
Tolerance: 20%