Location: 
All Products

Paladin Tools PA6520

Paladin Tools - PA6520 - Multi Tool;  30 in 1;  incl pliers,  cutters,  strippers,  crimpers,  drivers,  ect View larger image View larger image
Image may be a representation.
See specs for product details.

Paladin Tools Multi Tool; 30 in 1; incl pliers, cutters, strippers, crimpers, drivers, ect
Mfr. Part#:
PA6520

Allied Stock#: 70199473

Resources

View PA6520 Datasheet Datasheet

View More from Paladin Tools >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

For Use With: Datacomm, Telecom and Electrical Applications
Type: Multi-Tool

Overview

Having Paladin's PT-540 is like having a a complete kit that fits in the palm of your hand so you always have the right tool handy and eliminate unnecessary trips back to the truck. Increased productivity and saved time means more money in your pocket.


Features





The PT-540 PowerPlay tool contains the following: Needle Nose and Gripping Pliers, 110 & 66 Punchdown Blades, Wire Hook and Spudger, 18/20/22/24 AWG Strippers Built-Into Punchdown Blades, Large ROMEX non-metallic building electrical wire and Hard Wire Cutter, UTP and Round Cable Stripper, 12/14/16 AWG and Romex Stripper, 1⁄4" Socket Drive with Hex Bit Adapter, 26-18 AWG Smaller Terminal Lug Crimper, 16-10 AWG Large Terminal Lug Crimper, #4 and #6 Slotted Screwdrivers, #1 Phillips Screwdriver, 3-in-1 File, Bottle Cap Opener and Scissors.



Advantages



  • Compound Leverage System Delivers Twice the Gripping and Cutting Power Yet Requires Less Hand Force


  • Unique Interlocking Gears Operate the Tool Smoothly


  • Effortless One-Hand Flip Open


  • Pivoting Handle Covers Protect Palms for Folding Components


  • Bit Adapter Holds Any and All 1⁄4" Bits


  • PowerLocks Secure Folding Components When in Use


  • #1 Phillips and 1⁄4" Socket Drive Also Lock at 90° Angle for Maximum Torque