Paladin Tools PA1873

Paladin Tools Heat Gun, Variable temperature; 120V/1200W W/3 accesories
Mfr. Part#:
PA1873

Allied Stock#: 70199461
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$68.74 (Each)
1$68.740
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Variable temperature heat gun kit for 250-1100°F applications. Perfectly suited for heat-shrink tubing, flex conduit and heat-shrink solder tube applications.

Features
  • Electronic Variable Heat Control Ranging from 250°F-1100°F (120°C-590°C)
  • Two Speeds: High or Low
  • UL Listed
    Advantages
  • Comfortable, Lightweight Design Reduces User Fatigue
  • Includes 3 Nozzles: Window Nozzle, Deflection Nozzle and 0.47" (12 mm) Focusing Nozzle
  • Double Insulation Safeguards Injury from Possible Electrical Failure Inside Gun


  • © Allied Electronics, Inc. 2015. All rights reserved.