Location: 
All Products

Paladin Tools PA1577

Paladin Tools - PA1577 - PC Cable-Check Pro View larger image View larger image
Image may be a representation.
See specs for product details.

Paladin Tools PC Cable-Check Pro
Mfr. Part#:
PA1577

Allied Stock#: 70199468
 
View More from Paladin Tools >>
Pricing (USD) & Availability
Standard Pricing
$205.30 (Each)
1$205.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Cable

Overview


Features
  • Auto Scan or Manual Scan Modes
  • Rubber Feet to Grip to Desk or Bench to Prevent Slipping
  • Power Shuts Off After 30 Seconds of Non-Use to Conserve Battery
  • Rugged Case Now with Built-In Handle for Easy Transport
  • 9V Battery Included
  • Test Cables with the Following Terminations — Modular Plugs: RJ45, RJ11, RJ12 UTP/STP; Coaxial: BNCs and CATV "F" (BNC-to-F Adapter Required; Not Included); D-Sub: 9-, 15- and 25-Pin; HD-Sub: 15-Pin; USB: A, B, and Mini 5-Pin; 1394 Firewire: 4- and 6-Pin; Centronics: 36-Pin Printer
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.