All Products

Paladin Tools PA1573

Paladin Tools - PA1573 - LAN & Telecom Tester;  Tone and Probe Plus View larger image View larger image
Image may be a representation.
See specs for product details.

Paladin Tools LAN & Telecom Tester; Tone and Probe Plus
Mfr. Part#:

Allied Stock#: 70199462


View PA1573 Datasheet Datasheet

View More from Paladin Tools >>
Pricing (USD) & Availability
Standard Pricing
$101.68 (Each)

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Type: Cable


Identify connector and cable pin-out with true cable mapping for both patch cords and installed cables. Also perform full-range continuity testing, line condition, signal tracing and wire identification with tone generator and tone probe cable tracer. RJ45 LAN Cable-Check™ mode is a true cable mapper that identifies open, crossed and shorted connections, connector and cable pin-out, clear LED display for each pin and shield, shielded RJ45 modular plug socket. Features automatic display of mapping with dual speeds slow or fast.

Telephone Test Set and Tone Probe Cable Tracer:
  • Check Polarity of Telephone Power Line
  • View Telephone Line Status: Dial Tone, Ringing Line or Busy Line
  • Provides Talk Power for Telephone Lines and Butt Set Use
  • Selectable Dual/Single Tone Application for Balanced and Unbalanced Circuits
  • Four Tone Generator Patterns
  • Tests Continuity of Wires, Cables And Loads
  • Tone Generator Features Auto-Off Function
  • Locate Patch and Termination of Wire
  • Quickly Identify Cable Pair Carrying Signal
  • Inductive, High Sensitivity Probe
  • Jack for Headset
  • Audible Speaker with Adjustable Volume Control Enables Use without a Butt Set
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.