Location: 
All Products

PacTec HM-9VB-039-K

PacTec - HM-9VB-039-K - Kit,  Enclosure;  ABS Plastic;  2X Assembly;  3.798 in.;  0.9 in.;  2.373 in. View larger image View larger image
Image may be a representation.
See specs for product details.

PacTec Kit, Enclosure; ABS Plastic; 2X Assembly; 3.798 in.; 0.9 in.; 2.373 in.
Mfr. Part#:
HM-9VB-039-K

Allied Stock#: 70080046

 RoHS Compliant Part

 
View More from PacTec >>
Pricing (USD) & Availability
Standard Pricing
$5.11 (Each)
1$5.110
25$4.610
50$4.170
100$3.840
250$3.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HM Series
Color: White
Configuration: Handheld
Dimensions: 3.780 x 2.373 x 0.900 in.
For Use With: Suitable for housing remote controls, audio electronics, test equipment, communication equipment, medical devices, scientific instruments, consumer video and audio electronics, automated devices and much more
Height: 0.9" (22.9mm)
Length: 3.798" (96.4692mm)
Material: ABS
Material, Body: ABS Plastic
Screw Type: 2X Assembly
Size: Xtra Small
Type: Clamshell
Width: 2.373" (60.3mm)

Overview

HM Series Enclosures

Options include removable panels and battery compartments. ABS 94HB.
0.900 " Height and 2.373 " Width.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.