Location: 
All Products

PacTec CM3-150-039-K

PacTec - CM3-150-039-K - Case,  Plastic;  ABS;  PC Bone;  5.25 in.;  1.75 in.;  3.33 in.;  UL 94-HB Rated View larger image View larger image
Image may be a representation.
See specs for product details.

PacTec Case, Plastic; ABS; PC Bone; 5.25 in.; 1.75 in.; 3.33 in.; UL 94-HB Rated
Mfr. Part#:
CM3-150-039-K

Allied Stock#: 70079915

 RoHS Compliant Part

 
View More from PacTec >>
Pricing (USD) & Availability
Standard Pricing
$11.25 (Each)
1$11.250
5$10.120
10$9.370
25$8.880
50$7.780
100$7.230
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CM Series
Color: White
Configuration: Desktop
Dimensions: 5.200 x 3.300 x 1.700 in.
Height: 1.75" (44.5mm)
Length: 5.25" (133.35mm)
Material: ABS
Material, Body: ABS
Size: Xtra Small
Standards: UL 94-HB Rated
Type: Clamshell
Width: 3.33" (84.6mm)

Overview

5.250 in. Length, UL 94-HB Rated ABS , Plastic Cases

Desktop enclosures with removable panels for easy modifications. ABS 94HB.
The color of the case is PC bone.