Location: 
All Products

Osram / Sylvania, Inc. 6S6DC/120V

Osram / Sylvania, Inc. - 6S6DC/120V - Lamp; Light,  Indicator;  120 V;  41 lumens(Approx.);  1500 hr;  3/4 in.;  C-9 View larger image View larger image
Image may be a representation.
See specs for product details.

Osram / Sylvania, Inc. Lamp; Light, Indicator; 120 V; 41 lumens(Approx.); 1500 hr; 3/4 in.; C-9
Mfr. Part#:
6S6DC/120V

Allied Stock#: 70216139

Resources

View 6S6DC/120V Datasheet Datasheet

View More from Osram / Sylvania, Inc. >>
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
Base Style: (BA15D)
Bulb Type: S-6
Color, Emitted: White
Color, Lens: Clear
Current Rating: 0.05 A
Diameter: 3⁄4 in.
Filament Type: C-9
Lamp Life: 1500 hr
Lamp Voltage: 120 V
Length: 1.81" (46.04mm) Max
Life: 1500 hrs.
Life Hours: 1500
Luminous Intensity: 3.4 MSCD
Type: Incandescent
Voltage Rating: 120 VAC

Overview

Incandescent S6 Bulb Shape Indicator Light
  • The wattage is 6 W (Nom.)
    The incandescent S6 bulb shape indicator light is clear finish and D.C. bayonet base.