Location: 
All Products

Osram / Sylvania, Inc. 31099/32173-0

Osram / Sylvania, Inc. - 31099/32173-0 - Socket;  T2 1/2 & T3 1/4 Miniature Bayonet;  Front to Panel to End;  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

Osram / Sylvania, Inc. Socket; T2 1/2 & T3 1/4 Miniature Bayonet; Front to Panel to End; Panel
Mfr. Part#:
31099/32173-0

Allied Stock#: 70216155
 
View More from Osram / Sylvania, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.26 (Each)
1$4.260
10$3.840
100$3.490
250$3.200
500$2.950
1000$2.740
2500$2.560
Availability

1083 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 1.68 in. Overall Length in.
Lamp Type: T-2 or T-3 1/4 Mini Bayonet
Mounting Hole Size: 0.688
Standards: UL Listed, CSA Certified
Termination: Front to Panel to End
Type: Base Only
Voltage Rating: 250 V

Overview

Single Socket Assembly, 1.68 in. Overall Length

Dimensions. T-2 Lenses. Diameter: 0.63". Height: 0.38". T-2 Socket. Front of Panel to End of Terminals: 0.91". Mounting Hole: 11/16" dia. T-21/2 or T-31/4 Lenses. Diameter: 0.63". Height: 0.38". T-21/2 or T-31/4 Socket. Front Panel to End of Terminals: 1.68". Mounting Hole: 11/16" dia.
Universal lamp housings for T2.5 and T3.25 miniature bayonet based lamps.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.