Osram Opto Semiconductors HO 39 W/840
39 W T5 Linear Fluor Tube, Cool White, 840 CRI, 4000K, 3100 lm, 849mm, 2.8ft
Mfr. Part #: HO 39 W/840 / RS Stock #: 70604618
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color Temperature
4000 K
Lumens
3100 lm
Series
HO Series
Overview
Osram Luminux HO Fluorescent Tubes
The Osram LUMILUX T5 HO High Output fluorescent tube has a very high luminous flux and is designed for ECG operation, ideal in systems with motion sensor and daylight dimmers, to reduce energy consumption. This range of high output fluorescent tubes can achieve an average life of up to 24000 hours and a service life of 18000 hours, when used with hot restart ECGs. Areas of applications for the LUMILUX T5 HO are in industry, public buildings, offices, car parks, tunnels and underpasses.
The Osram LUMILUX T5 HO High Output fluorescent tube has a very high luminous flux and is designed for ECG operation, ideal in systems with motion sensor and daylight dimmers, to reduce energy consumption. This range of high output fluorescent tubes can achieve an average life of up to 24000 hours and a service life of 18000 hours, when used with hot restart ECGs. Areas of applications for the LUMILUX T5 HO are in industry, public buildings, offices, car parks, tunnels and underpasses.