Location: 
All Products

Osram Opto Semiconductors GW P9LRS1.EM-PPPS-30S5

Osram Opto Semiconductors - GW P9LRS1.EM-PPPS-30S5 - GW P9LRS1.EM-PPPS-30S5, DURIS S8 SERWhite High-Power LED, 3000K, 4-Pin, Round Lens View larger image View larger image
Image may be a representation.
See specs for product details.

Osram Opto Semiconductors GW P9LRS1.EM-PPPS-30S5, DURIS S8 SERWhite High-Power LED, 3000K, 4-Pin, Round Lens
Mfr. Part#:
GW P9LRS1.EM-PPPS-30S5

Allied Stock#: 70347641

 RoHS Compliant Part

Resources

View GW P9LRS1.EM-PPPS-30S5 Datasheet Datasheet

View More from Osram Opto Semiconductors >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: DURIS S 8 Series

Overview

OSRAM DURIS S8 Series LEDs
The DURIS S8 series of mid-power LEDs, from Osram Opto Semiconductors, are compact multi-chip LEDs available in 2 different levels of luminous flux (6 or 8 chips). Featuring Color consistency that corresponds with 3-step, 5-step or 7-step McAdam ellipses, the DURIS S8 LED is binned at a junction temperature of 100°C to reflect real world operating conditions. With a package size of 5.8 x 5.2 mm and a small Light Emitting Surface of 4.6 mm diameter, the DURIS S8 LED LED is ideal for indoor illumination applications, including retrofit lamps such as MR16, PAR16, AR111, downlights and spotlights.