Location: 
All Products

Orion (Knight Electronics, Inc.) OD9225-12HB

Orion (Knight Electronics, Inc.) - OD9225-12HB - Fan;  DC;  12V;  0.29A;  92x92x25mm;  Sq;  53CFM;  35dBA;  2900RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 0.29A; 92x92x25mm; Sq; 53CFM; 35dBA; 2900RPM; Leadwires
Mfr. Part#:
OD9225-12HB

Allied Stock#: 70103451

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$10.40 (Each)
1$10.400
15$9.880
25$9.380
50$9.250
100$9.030
Availability

584 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 53CFM
Bearing Type: 2 Ball
Brand/Series: OD9225 Series
Configuration: Square
Current Rating: 0.29 A
Dimensions: 3.6 x 3.6 x 1 (92 x 92 x 25)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 35dBA
Primary Type: Fans
Rotation: CCW
Size: 3.6 x 1 (92 x 25) In. (mm)
Size, Fan: 3.6 x 1 (92 x 25) In. (mm)
Speed: 2900RPM
Static Pressure: 0.24In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC

Overview

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
  • 12" Wire Terminations
  • Ball Bearing or Sleeve Bearing
  • Brushless Motors Auto Restart
  • Impedance and Polarity Protected
  • Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
  • UL, cÜL, TÜV and VDE Standards