Location: 
All Products

Orion (Knight Electronics, Inc.) OD8038-24HB-VXC

Orion (Knight Electronics, Inc.) - OD8038-24HB-VXC - Fan;  DC;  24V;  0.5A;  80x80x38mm;  Sq;  99CFM;  57dBA;  13W;  6300RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 24V; 0.5A; 80x80x38mm; Sq; 99CFM; 57dBA; 13W; 6300RPM; Leadwires
Mfr. Part#:
OD8038-24HB-VXC

Allied Stock#: 70103463

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$16.48 (Each)
1$16.480
10$15.660
25$14.880
50$14.130
100$13.430
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 99CFM
Bearing Type: 2 Ball
Brand/Series: OD8038 Series
Configuration: Square
Current Rating: 0.5 A
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 57dBA
Power Rating: 13W
Primary Type: Fans
Rotation: CCW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Speed: 6300RPM
Static Pressure: 0.81In. (H2O)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Leadwires
Type: Square
Voltage Rating: 24VDC

Overview

High performance DC fan for high pressure environments. This fan has the ability to maximize airflow in nearly sealed enclosures. Designed for networking and telecommunications equipment, industrial electronic cabinets and medical imaging equipment with high power loads, such as CST scanners and MRI machines. Frame and Impeller: PBT, UL94V-O plastic. Connection: 2× Lead wires, Red (+), Black (-) Motor: Brushless DC, Auto Restart, Polarity Protected Bearing System: Dual Ball Bearing Life Expectancy (L10): 50,000+ hours (40C) Contact your local Allied sales associate for the following available options: PWM, Tachometer, Alarm ,Thermal Control, IP55 Protection
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.