Orion Fans OD6038-12LBXC01A
DC Fan,Square, 12V, 13000RPM,Wire Leads
Mfr. Part #: OD6038-12LBXC01A / RS Stock #: 70673402
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
68 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
1.45 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
61 dBA
Power Rating
21.6 W
Rotation
CW Degree(s)
Size
2.36 x 1.5 (60 x 38) In. (mm)
Speed
13000 RPM
Static Pressure
1.95 in H2O (486 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 V
Weight
125 g