Location: 
All Products

Orion (Knight Electronics, Inc.) OD6025-12HB

Orion (Knight Electronics, Inc.) - OD6025-12HB - Fan;  DC;  12V;  0.15A;  60x60x25mm;  Sq;  24CFM;  2.8W;  35dBA;  4500RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 0.15A; 60x60x25mm; Sq; 24CFM; 2.8W; 35dBA; 4500RPM; Leadwires
Mfr. Part#:
OD6025-12HB

Allied Stock#: 70103501

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$10.41 (Each)
1$10.410
15$9.890
25$9.390
50$9.220
100$9.040
Availability

312 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 24CFM
Bearing Type: Ball
Brand/Series: OD6025 Series
Configuration: Square
Current Rating: 0.15 A
Dimensions: 2.36 x 2.36 x 1 (60 x 60 x 25)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 35dBA
Power Rating: 2.8W
Primary Type: Fans
Rotation: CCW
Size: 2.36 x 1 (60 x 25) In. (mm)
Size, Fan: 2.36 x 1 (60 x 25) In. (mm)
Speed: 4500RPM
Static Pressure: 0.22In. (H2O)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC

Overview

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
  • 12" Wire Terminations
  • Ball Bearing or Sleeve Bearing
  • Brushless Motors Auto Restart
  • Impedance and Polarity Protected
  • Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
  • UL, cÜL, TÜV and VDE Standards