Location: 
All Products

Orion (Knight Electronics, Inc.) OD3010-12HB01A

Orion (Knight Electronics, Inc.) - OD3010-12HB01A - Fan;  DC;  12V;  30x30x10mm;  Sq;  5CFM;  32dBA;  1100RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 30x30x10mm; Sq; 5CFM; 32dBA; 1100RPM; Leadwires
Mfr. Part#:
OD3010-12HB01A

Allied Stock#: 70289602
 

Resources

View OD3010-12HB01A Datasheet Datasheet

View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$12.50 (Each)
1$12.500
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 5CFM
Bearing Type: Ball
Brand/Series: OD3010 Series
Configuration: Square
Current Rating: 0.1 A
Dimensions: 1.18 x 1.18 x 0.39 (30 x 30 x 10)In. (mm)
Fan Type: DC
Material: Plastic
Noise Level: 32dBA
Primary Type: Fans
Rotation: CW
Size: 1.18 x 0.39 (30 x 10) In. (mm)
Size, Fan: 1.18 x 0.39 (30 x 10) In. (mm)
Speed: 11000RPM
Static Pressure: 0.2In. (H2O)
Temperature Range: -10 to 70 °C
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC

Overview

Frame & Impeller: PBT, UL94V-O plastic
Connection: 2x Lead wires 28 AWG
Motor: Brushless DC, auto restart, impedance and polarity protected
Bearing System: Ball
Insulation Resistance: 10M ohm between leadwire and frame (500 VDC)
Dielectric Strength: 1 second at 500 VAC, max leakage — 500 Micro Amp
Storage Temperature: -30°C to +90°C
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products