Location: 
All Products

Orion (Knight Electronics, Inc.) OD300-12

Orion (Knight Electronics, Inc.) - OD300-12 - Fan Tray;  12 V;  330 CFM;  47 dB;  3;  15 W;  8 to 14 V;  3100 RPM View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan Tray; 12 V; 330 CFM; 47 dB; 3; 15 W; 8 to 14 V; 3100 RPM
Mfr. Part#:
OD300-12

Allied Stock#: 70103669

 RoHS Compliant Part

 

Resources

View OD300-12 Datasheet Datasheet

View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$216.39 (Each)
1$216.390
3$198.910
6$191.220
15$184.900
25$180.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 330 CFM
Bearing Type: Ball
Brand/Series: OD300 Series
Noise Level: 47 dBA
Noise Rating: 47 dB
Number of Fans: 3
Power Dissipation: 15 W
Power Rating: 15 W
Rack Size: 19
Speed: 3100 RPM
Voltage Range: 8 to 14 VDC
Voltage Rating: 12 VDC

Overview

Fan Tray with DC Fans, 3100 RPM Speed, 47 dB Noise Rating

  • IEC320, C14-Type Connector on Back
  • 115/230 Voltage Selector Included with Dual Voltage Tray
  • Optional Lighted On/Off Rocker Switch