Location: 
All Products

Orion (Knight Electronics, Inc.) OD254AP-12MB

Orion (Knight Electronics, Inc.) - OD254AP-12MB - Fan; DC; 12V; 690 CFM; 2000 RPM; 46dB; 1.1A; Diecast Alum; Leads; Ball Bearing; 254x89mm View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 690 CFM; 2000 RPM; 46dB; 1.1A; Diecast Alum; Leads; Ball Bearing; 254x89mm
Mfr. Part#:
OD254AP-12MB

Allied Stock#: 70103764

 RoHS Compliant Part

 

Resources

View OD254AP-12MB Datasheet Datasheet

View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$123.62 (Each)
1$123.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 690CFM
Bearing Type: Ball
Brand/Series: OD254 Series
Configuration: Round
Current Rating: 1.9 A
Dimensions: 10 x 3.5 (254 x 89)in. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Diecast Aluminum
Noise Level: 47dBA
Power Rating: 23W
Primary Type: Fans
Size: 10 x 3.5 (254 x 89) In. (mm)
Size, Fan: 10 x 3.5 (254 x 89) In. (mm)
Speed: 2000RPM
Static Pressure: 0.58In. (H2O)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Round
Voltage Rating: 12VDC

Overview

Special Features Available Minimums Apply*
  • Tachometers
  • Alarms
  • Thermal Speed Control
  • PWM (Pulse Width Modulated) Inputs
  • Low Heat
  • High Air Flow
  • Low Power Consumption
  • 300,000+ Hours MTBF
  • Terminal Connections *Contact your local Allied sales representative.