Orion Fans OD172SAP-24HTB
DC Fan, 24V, 0.97A, 172x150x51mm, Obround, 235CFM, 52dBA, 3300RPM, Terminals
Mfr. Part #: OD172SAP-24HTB / RS Stock #: 70103447
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$96.92
10
$92.07
25
$87.23
50
$82.38
100
$77.54
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
235 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
2 in ; 51 mm
Bearing Type
Dual Ball
Configuration
Obround
Current Rating
0.97 A
Fan Type
DC
Material
Diecast Aluminum
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Noise Level
52 dBA
Power Rating
23.28 W
Rotation
CW Degree(s)
Size
6.8 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Speed
3300 RPM
Static Pressure
0.79 in H2O (197 Pa) Pa
Termination
Terminals
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
24 V
Overview
Orion Fans OD127AP Series - Aluminum Frame 12, 24, 48V 127x38.5mm (5.0"x 1.5"):
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features:
Frame: Diecast Aluminum
Life Expectancy (L10): Ball - 60,000 hrs (45C)
Impeller: PBT, UL94V-O plastic
Connection: 2x Lead wires or terminals
Motor: Brushless DC, auto restart, impedance and polarity protected
Bearing System: Dual Ball bearing
PWM Input (Manual Speed Control) Sleeve bearing
Insulation Resistance: 10Mohm between leadwire and frame (500VDC)
Dielectric Strength: 1 second at 500 VAC, max leakage - 500 MicroAmp
Storage Temperature: -30C ~ +90C
Available Options:
Tachometer (FG)
Alarm (RD)
Thermal Speed Control
(Thermistor)
Temperature Sensor
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features: