Location: 
All Products

Orion (Knight Electronics, Inc.) OD172SAP-12HB

Orion (Knight Electronics, Inc.) - OD172SAP-12HB - Fan;  DC;  12V;  1.9A;  172x150x51mm;  Obround;  230CFM;  52dBA;  3200RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 1.9A; 172x150x51mm; Obround; 230CFM; 52dBA; 3200RPM; Leadwires
Mfr. Part#:
OD172SAP-12HB

Allied Stock#: 70103690

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$80.31 (Each)
1$80.310
15$76.300
25$72.480
50$72.420
100$69.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 230CFM
Bearing Type: 2 Ball
Brand/Series: OD172SAP Series
Configuration: Obround
Current Rating: 1.9 A
Dimensions: 6.8 x 5.9 x 2 (172 x 150 x 51)In. (mm)
Direction: Intake over Struts
Fan Type: DC
Material: Diecast Aluminum
Noise Level: 52dBA
Primary Type: Fans
Rotation: CW
Size: 6.7 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Size, Fan: 6.7 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Speed: 3200RPM
Static Pressure: 0.75In. (H2O)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Obround
Voltage Rating: 12VDC

Overview

Special Features Available Minimums Apply*
  • Tachometers
  • Alarms
  • Thermal Speed Control
  • PWM (Pulse Width Modulated) Inputs
  • Low Heat
  • High Air Flow
  • Low Power Consumption
  • 300,000+ Hours MTBF
  • Terminal Connections *Contact your local Allied sales representative.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.