All Products

Orion (Knight Electronics, Inc.) OD1238-24HB-VXC

Orion (Knight Electronics, Inc.) - OD1238-24HB-VXC - Fan;  DC;  24V;  1.7A;  120x120x38mm;  Sq;  226CFM;  65dBA;  5000RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 24V; 1.7A; 120x120x38mm; Sq; 226CFM; 65dBA; 5000RPM; Leadwires
Mfr. Part#:

Allied Stock#: 70103483

 RoHS Compliant Part

View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$30.30 (Each)

71 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Air Flow: 226CFM
Bearing Type: 2 Ball
Brand/Series: OD1238 Series
Configuration: Square
Current Rating: 1.7 A
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Dimensions, Inches: 4.7 x 4.7 x 1.5 In.
Dimensions, mm: 120 x 120 x 38 mm
Direction: Intake over Struts
Fan Type: DC
Material: Plastic
Noise Level: 65dBA
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 5000RPM
Static Pressure: 1.35In. (H2O)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Leadwires
Type: Square
Voltage Rating: 24VDC


High performance DC fan for high pressure environments. This fan has the ability to maximize airflow in nearly sealed enclosures. Designed for networking and telecommunications equipment, industrial electronic cabinets and medical imaging equipment with high power loads, such as CST scanners and MRI machines. Frame and Impeller: PBT, UL94V-O plastic. Connection: 2× Lead wires 24 AWG Motor: Brushless DC, Auto Restart, Polarity Protected Bearing System: Dual Ball Bearing Life Expectancy (L10): 65,000+ hours (40C) Contact your local Allied sales associate for the following available options: PWM, Tachometer, Alarm ,Thermal Control, IP55 Protection
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.