Location: 
All Products

Orion (Knight Electronics, Inc.) OD1225-12HB

Orion (Knight Electronics, Inc.) - OD1225-12HB - Fan;  DC;  12V;  0.45A;  120x120x25mm;  Sq;  89CFM;  39dBA;  5W;  2200RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 0.45A; 120x120x25mm; Sq; 89CFM; 39dBA; 5W; 2200RPM; Leadwires
Mfr. Part#:
OD1225-12HB

Allied Stock#: 70103444

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$16.11 (Each)
1$16.110
15$15.300
25$14.540
50$14.330
100$14.000
Availability

230 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 89CFM
Bearing Type: 2 Ball
Brand/Series: OD1225 Series
Configuration: Square
Current Rating: 0.45 A
Dimensions: 4.7 x 4.7 x 1 (120 x 120 x 25)In. (mm)
Direction: Intake over Struts
Fan Type: DC
Material: Plastic
Noise Level: 39dBA
Power Rating: 5W
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1 (120 x 25) In. (mm)
Size, Fan: 4.7 x 1 (120 x 25) In. (mm)
Speed: 2200RPM
Static Pressure: 0.24In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC

Overview

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
  • 12" Wire Terminations
  • Ball Bearing or Sleeve Bearing
  • Brushless Motors Auto Restart
  • Impedance and Polarity Protected
  • Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
  • UL, cÜL, TÜV and VDE Standards