Location: 
All Products

Orion (Knight Electronics, Inc.) OAB800AN-22-2B

Orion (Knight Electronics, Inc.) - OAB800AN-22-2B - Blower;  AC;  230V;  125x126x39mm;  Scroll; 22CFM;  12W;  39dBA;  2100RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Blower; AC; 230V; 125x126x39mm; Scroll; 22CFM; 12W; 39dBA; 2100RPM; Leadwires
Mfr. Part#:
OAB800AN-22-2B

Allied Stock#: 70103357

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$28.32 (Each)
1$28.320
15$27.390
25$26.530
50$25.360
100$24.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: 2 Ball
Blower Type: AC
Brand/Series: OAB800AN Series
Configuration: Scroll
Diameter, Inlet: 70 mm
Dimensions: 4.9 x 5 x 1.5 (125 x 126 x 39)In. (mm)
Frequency: 50/60 Hz
Material: Aluminum
Noise Level: 39 dBA
Power Rating: 12 W
Size: 4.9 x 5 x 1.5 (125 x 126 x 39) In. (mm)
Special Features: Side Inlet
Speed: 2100RPM
Static Pressure: 0.35 In. (H2O)
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: –20 °C
Termination: Leadwires
Type: Scroll
Voltage Rating: 230 VAC
Weight: 1.2 Lbs.

Overview

Features:
  • Frame: Die Cast Aluminum
  • Impeller: Glass Reinforced PBT, UL94V-0
  • Power Connection: Two Lead Wires 300 mm (12")
  • Motor: Shaded Pole, Single Phase, Impedance Protected
  • Dielectric Strength: 1 Minute at 1500 VAC/50/60 Hz, 0.5 mA