Location: 
All Products

Orion (Knight Electronics, Inc.) OAB800AN-22-1WB

Orion (Knight Electronics, Inc.) - OAB800AN-22-1WB - FAN,  AC BLOWER,  SIDE INLET,  2800 RPM,  30 CFM,  220V,  BALL BEARING View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) FAN, AC BLOWER, SIDE INLET, 2800 RPM, 30 CFM, 220V, BALL BEARING
Mfr. Part#:
OAB800AN-22-1WB

Allied Stock#: 70103356

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$26.26 (Each)
1$26.260
15$24.940
25$23.700
50$22.510
100$21.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Ball
Blower Type: Side Inlet
Brand/Series: OAB800AN Series
Diameter, Inlet: 70 mm
Dimensions: 125L x 126W x 31T mm
Noise Level: 48 dBA
Power Rating: 18 W
Speed: 2800 RPM
Static Pressure: 0.51 In. (H2O)
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: –20 °C
Termination: Leadwires
Type: Scroll
Voltage Rating: 220 VAC
Weight: 1.2 Lbs.

Overview

Features:
  • Frame: Die Cast Aluminum
  • Impeller: Glass Reinforced PBT, UL94V-0
  • Power Connection: Two Lead Wires 300 mm (12")
  • Motor: Shaded Pole, Single Phase, Impedance Protected
  • Dielectric Strength: 1 Minute at 1500 VAC/50/60 Hz, 0.5 mA
  • Similar Products