Location: 
All Products

Orion (Knight Electronics, Inc.) OAB220-11-1

Orion (Knight Electronics, Inc.) - OAB220-11-1 - Impeller, Motorized, 115VAC, 223x74mm, Round, 530CFM, 117W, 70dB, Leads, Capacitor Incl. View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Impeller, Motorized, 115VAC, 223x74mm, Round, 530CFM, 117W, 70dB, Leads, Capacitor Incl.
Mfr. Part#:
OAB220-11-1

Allied Stock#: 70103369

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$85.55 (Each)
1$85.550
15$81.270
25$77.200
50$73.340
100$69.680
Availability

8 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 530 CFM
Bearing Type: 2 Ball
Brand/Series: OAB200 Series
Configuration: Round
Current Rating: 0.98 A
Dimensions: 8.8 x 2.9 (223 x 74) In. (mm)
Direction: Intake over Struts
Fan Type: Motorized Impeller
Material, Impeller: Aluminum
Noise Level: 70 dBA
Power Rating: 117 W
Rotation: CCW
Size: 8.8 x 2.9 (223 x 74) In. (mm)
Special Features: Dual Ball Bearing
Speed: 2650 RPM
Static Pressure: 1.5 In. (H2O)
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -40 °C
Termination: Leadwires
Type: AC
Voltage Rating: 115 VAC

Overview

Features:
  • Frame: Die Cast Aluminum
  • Impeller: UL94V-0
  • Power Connection: 2× Lead Wires
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products