Location: 
All Products

Orion (Knight Electronics, Inc.) OA92AP-22-2TB

Orion (Knight Electronics, Inc.) - OA92AP-22-2TB - Fan;  AC;  230V;  92x92x25mm;  Sq;  27CFM;  10W;  22dBA;  2300RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 230V; 92x92x25mm; Sq; 27CFM; 10W; 22dBA; 2300RPM; Terminals
Mfr. Part#:
OA92AP-22-2TB

Allied Stock#: 70103423

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$16.16 (Each)
1$16.160
15$15.520
25$15.050
50$14.560
100$14.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 27CFM
Bearing Type: 2 Ball
Brand/Series: OA92 Series
Configuration: Square
Dimensions: 3.6 x 3.6 x 1 (92 x 92 x 25)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 22dBA
Power Rating: 10W
Primary Type: Fans
Rotation: CW
Size: 3.6 x 1 (92 x 25) In. (mm)
Size, Fan: 3.6 x 1 (92 x 25) In. (mm)
Speed: 2300RPM
Static Pressure: 0.2In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Square
Voltage Rating: 230VAC

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.