Location: 
All Products

Orion (Knight Electronics, Inc.) OA80AP-11-1TB

Orion (Knight Electronics, Inc.) - OA80AP-11-1TB - Fan;  AC;  115V;  50/60Hz;  80x80x38mm;  Sq; 31 CFM;  12 W;  29 dBA;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 50/60Hz; 80x80x38mm; Sq; 31 CFM; 12 W; 29 dBA; Terminals
Mfr. Part#:
OA80AP-11-1TB

Allied Stock#: 70103277

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$15.07 (Each)
1$15.070
15$14.320
25$13.600
50$13.410
100$13.090
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 30CFM
Bearing Type: Ball
Brand/Series: OA80 Series
Configuration: Square
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 29dBA
Power Rating: 12W
Primary Type: Fans
Rotation: CW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Speed: 3000RPM
Static Pressure: 0.24In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Square
Voltage Rating: 115VAC

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value
  • Accessories