Location: 
All Products

Orion (Knight Electronics, Inc.) OA600S-ER-DV

Orion (Knight Electronics, Inc.) - OA600S-ER-DV - Fan Tray Assembly,  Thermalcare,  115/230Volts View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan Tray Assembly, Thermalcare, 115/230Volts
Mfr. Part#:
OA600S-ER-DV

Allied Stock#: 70103661

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$358.28 (Each)
1$358.280
3$340.370
6$323.350
15$318.950
25$311.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 660 CFM
Bearing Type: Ball
Brand/Series: OA600 Series
Cord Size: 6 ft.
Depth: 1.75 in.
Frequency: 50/60 Hz
Noise Rating: 47 dB
Number of Fans: 6
Power Rating: 90 W
Rack Size: 19
Speed: 3000 RPM
Voltage Range: 80 to 120 VAC
Voltage Rating: 115/230 VAC
Width, Case: 17 in.

Overview

Features:
  • 115/230 Voltage Selector Included with Dual Voltage Tray
  • Optional Lighted On/Off Rocker Switch
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.