Location: 
All Products

Orion (Knight Electronics, Inc.) OA600

Orion (Knight Electronics, Inc.) - OA600 - Fan,  Ball Bearing,  9 Postition,  6 fan assembly for standard 19" enclosure View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan, Ball Bearing, 9 Postition, 6 fan assembly for standard 19" enclosure
Mfr. Part#:
OA600

Allied Stock#: 70103665

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$285.59 (Each)
1$285.590
3$271.310
6$257.750
15$254.240
25$248.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 660 CFM
Bearing Type: Ball
Brand/Series: OA600 Series
Cord Size: 6 ft.
Depth: 1.75" (44.5mm)
Frequency: 50/60 Hz
Noise Rating: 47 dB
Number of Fans: 6
Power Rating: 90 W
Rack Size: 19
Speed: 3000 RPM
Voltage Range: 80 to 120 VAC
Voltage Rating: 115 VAC
Width, Case: 17 in.

Overview

Features:
  • 115/230 Voltage Selector Included with Dual Voltage Tray
  • Optional Lighted On/Off Rocker Switch