Location: 
All Products

Orion (Knight Electronics, Inc.) OA300ST-230

Orion (Knight Electronics, Inc.) - OA300ST-230 - Fan; Fan Tray; 230 VAC; 3 Fans; 45 W; 3000 RPM; 310 CFM; 53 dB; Dual Ball; 17x8x1.75in View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; Fan Tray; 230 VAC; 3 Fans; 45 W; 3000 RPM; 310 CFM; 53 dB; Dual Ball; 17x8x1.75in
Mfr. Part#:
OA300ST-230

Allied Stock#: 70103533

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$128.78 (Each)
1$128.780
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 310 CFM
Bearing Type: Ball
Brand/Series: OA300ST Series
Cord Size: 6 ft.
Depth: 1.75 in.
Dimensions: 17 x 8 x 1.75 In.
Frequency: 60 Hz
Noise Level: 53 dBA
Noise Rating: 53 dB
Number of Fans: 3
Power Dissipation: 45 W
Power Rating: 45 W
Rack Size: 19
Size: 432 × 203 × 44.5 (17 × 8 × 1.75) In. (mm)
Speed: 3000 RPM
Termination: Power Cord
Type: AC
Voltage Rating: 230 VAC

Overview

Low-cost, high performance fan tray features sealed ball-bearing AC fans ready for installation in any standard 19" rack. Ideal for various rack and enclosure applications including industrial control cabinets and network system enclosures. Fan trays ship complete with an included 6 ft. power cord. Features:
  • Low Cost, High Airflow Fan Tray
  • Circuit Breaker Protected
  • 120 or 230 VAC Configurations
  • Lighted Power Rocker Switch
  • Long Life Sealed Ball Bearing Fans
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.