Orion Fans OA254LFG111TXC
Louvered Filter Fan Guard Kit, with 254 Fan Installed, 850 cfm, 115V
Mfr. Part #: OA254LFG111TXC / RS Stock #: 70820396
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$131.51
10
$124.94
25
$118.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
850 CFM
Approximate Size
12.6 x 12.6 in. ; 320 x 320 mm
Approximate Thickness
1.3 in. ; 33 mm
Bearing Type
2 Ball
Configuration
Square
Current Rating
0.652 A
Fan Type
AC
Filter Type
Nylon Fiber
Frequency
50/60 Hz
Grille Material
ABS Plastic
Grille Size
12.6 x 12.6 in
Material
Diecast Aluminum
Mounting Hole Size
11.14 x 11.14 in
Noise Level
69 dBA
Power Rating
75 W
Primary Type
Fans
Speed
2700 RPM
Static Pressure
0.78 In. H2O (194 Pa) Pa
Temperature Range
-40 to 70 C
Voltage Rating
115 V
Overview
Protection for industrial, electrical and electronic cabinets
Heavy-duty Orion Louvered Filtered Fans guard designed to prevent dust, dirt and moisture from entering enclosure.
Features:
IP54, IP55, IP56 rated
Maintains NEMA12 rating when used with Orion's harsh environment fans
Available for 120, 172, 225, 254, and 280mm AC & DC fans
Heavy-duty Orion Louvered Filtered Fans guard designed to prevent dust, dirt and moisture from entering enclosure.
Features: