Location: 
All Products

Orion (Knight Electronics, Inc.) OA254AN-11-1TBXC

Orion (Knight Electronics, Inc.) - OA254AN-11-1TBXC - Fan;  AC;  115V;  50/60Hz;  254x89mm;  Round;  850CFM;  75W;  69dBA;  2700RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 50/60Hz; 254x89mm; Round; 850CFM; 75W; 69dBA; 2700RPM; Terminals
Mfr. Part#:
OA254AN-11-1TBXC

Allied Stock#: 70103393
 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$74.66 (Each)
1$74.660
15$70.930
25$67.380
50$64.010
100$57.870
Availability

792 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 850CFM
Bearing Type: 2 Ball
Brand/Series: OA254 Series
Configuration: Round
Current Rating: 0.99 A
Dimensions: 10 x 3.5 (254 x 89)In. (mm)
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 69dBA
Power Rating: 75W
Primary Type: Fans
Size: 10 x 3.5 (254 x 89) In. (mm)
Size, Fan: 10 x 3.5 (254 x 89) In. (mm)
Speed: 2700RPM
Static Pressure: 1.14In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Round
Voltage Rating: 115VAC

Overview

Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000+ Hour Life Expectancy (L10)
  • UL, cUL, TÜV and VDE Approvals
  • Super Efficient
  • Capacitor Driven
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.