Location: 
All Products

Orion (Knight Electronics, Inc.) OA254AN-11-1TB

Orion (Knight Electronics, Inc.) - OA254AN-11-1TB - Fan;  AC;  115V;  50/60Hz;  254x89mm;  Round;  700CFM;  70W;  54dBA;  2200RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 50/60Hz; 254x89mm; Round; 700CFM; 70W; 54dBA; 2200RPM; Terminals
Mfr. Part#:
OA254AN-11-1TB

Allied Stock#: 70103303

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$76.35 (Each)
1$76.350
15$72.530
25$68.900
50$67.960
100$66.350
Availability

97 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 700CFM
Bearing Type: 2 Ball
Brand/Series: OA254 Series
Configuration: Round
Current Rating: 0.99 A
Dimensions: 10 x 3.5 (254 x 89)In. (mm)
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 65dBA
Power Rating: 70W
Primary Type: Fans
Size: 10 x 3.5 (254 x 89) In. (mm)
Size, Fan: 10 x 3.5 (254 x 89) In. (mm)
Speed: 2200RPM
Static Pressure: 0.8In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Round
Voltage Rating: 115VAC

Overview

Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000+ Hour Life Expectancy (L10)
  • UL, cUL, TÜV and VDE Approvals
  • Super Efficient
  • Capacitor Driven
  • Accessories