Orion Fans OA200AN-22-1WB1856
AC Fan, 230V, 200x220x70mm,Obround,485CFM,68dBA, 105W,3300RPM,Wire Leads
Mfr. Part #: OA200AN-22-1WB1856 / RS Stock #: 70289148
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.97
10
$112.07
25
$106.17
50
$100.27
100
$94.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
485 CFM
Approximate Size
7.9 x 8.7 in ; 200 x 220 mm
Approximate Thickness
2.8 in ; 71 mm
Bearing Type
Dual Ball
Configuration
Obround
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Noise Level
68 dBA
Power Rating
105 W
Rotation
CCW Degree(s)
Size
7.87 x 8.66 x 2.8 (200 x 220 x 70) In. (mm)
Special Features
All Metal
Speed
3300 RPM
Static Pressure
0.93 in H2O (232 Pa) Pa
Temperature Range
-30 to 80 C
Termination
Wire Leads
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
230 V
Weight
1800 g
Overview
Orion's all metal fans are ideal for military, chemical, process control and industrial applications. Since plastic fan blades can be susceptible to severe conditions such as high temperatures or chemical gases, metal fan blades are preferred in harsh environment applications for their durability. For harsh environment involving dust, moisture and other contaminants which may come in direct contact with fans, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device.