Orion Fans OA180AN-22-2TB1856
AC Fan, All Metal, 176x176x89mm, 230VAC, 65W, 2250RPM, 275CFM, 52dB, Terminal
Mfr. Part #: OA180AN-22-2TB1856 / RS Stock #: 70859221
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$118.47
400
$112.36
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
275 CFM
Approximate Size
6.9 x 6.9 in ; 176 x 176 mm
Approximate Thickness
3.5 in ; 89 mm
Bearing Type
Dual Ball
Configuration
Square
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Noise Level
52 dBA
Power Rating
65 W
Special Features
All Metal
Speed
2250 RPM
Static Pressure
0.59 in H2O (147 Pa) Pa
Temperature Range
-30 to 80 C
Termination
Terminals
Type
Square
Voltage Rating
230 V
Overview
Orion's all metal fans are ideal for military, chemical, process control and industrial applications. Since plastic fan blades can be susceptible to severe conditions such as high temperatures or chemical gases, metal fan blades are preferred in harsh environment applications for their durability. For harsh environment involving dust, moisture and other contaminants which may come in direct contact with fans, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device.