Location: 
All Products

Orion (Knight Electronics, Inc.) OA172SAPL-22-1TB

Orion (Knight Electronics, Inc.) - OA172SAPL-22-1TB - Fan;  AC;  230V;  172x150x538mm;  Obround;  228CFM;  28W;  58dBA;  3400RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 230V; 172x150x538mm; Obround; 228CFM; 28W; 58dBA; 3400RPM; Terminals
Mfr. Part#:
OA172SAPL-22-1TB

Allied Stock#: 70103681

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$42.82 (Each)
1$42.820
15$40.680
25$38.640
50$36.710
100$34.870
Availability

233 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 211CFM
Bearing Type: 2 Ball
Brand/Series: OA172SAPL Series
Configuration: Obround
Dimensions: 6.8 x 5.9 x 1.5 (172 x 150 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 58dBA
Power Rating: 28W
Primary Type: Fans
Rotation: CCW
Size: 6.8 x 5.9 x 1.5 (172 x 150 x 38) In. (mm)
Size, Fan: 6.8 x 5.9 x 1.5 (172 x 150 x 38) In. (mm)
Speed: 3400RPM
Static Pressure: 0.87In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Obround
Voltage Rating: 230VAC

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.