Orion Fans OA172SAPL-11-2TBIP55
AC Fan, IP55, 172x150x38mm, 115VAC, 27W, 2750RPM, 162CFM, 50dB, Terminal
Mfr. Part #: OA172SAPL-11-2TBIP55 / RS Stock #: 70859210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
240
$59.91
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
162 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Obround
Duty Type
Harsh Environment
Fan Type
AC
Frequency
60 GHz ; 50 Hz
Material
Diecast Aluminum
Noise Level
50 dBA
Power Rating
27 W
Special Features
Salt-Fog ; IP55
Speed
2750 RPM
Static Pressure
0.35 in H2O (87.2 Pa) Pa
Temperature Range
-20 to 80 C
Termination
Terminals
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
115 V
Overview
Orion's all metal fans are ideal for military, chemical, process control and industrial applications. Since plastic fan blades can be susceptible to severe conditions such as high temperatures or chemical gases, metal fan blades are preferred in harsh environment applications for their durability. For harsh environment involving dust, moisture and other contaminants which may come in direct contact with fans, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device.