Orion Fans OA172SAP-22-1TBXC
AC Fan, High Performance, 172x150x51mm, 230VAC, 50W, 3300RPM, 300CFM, Terminal
Mfr. Part #: OA172SAP-22-1TBXC / RS Stock #: 70103302
Price
Qty.
Standard Price
1
$52.59
10
$49.96
25
$47.33
50
$44.70
100
$42.07
250
$39.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
300 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
2 in ; 51 mm
Bearing Type
Dual Ball
Configuration
Obround
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Noise Level
32 dBA
Power Rating
50 W
Rotation
CCW Degree(s)
Size
6.8 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Speed
3300 RPM
Static Pressure
0.78 in H2O (194 Pa) Pa
Termination
Terminals
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
230 V
Overview
Features: Aluminum Die Cast Frames Low Noise 60,000+ Hour Life Expectancy (L10) UL, cUL, TÜV and VDE Approvals Super Efficient Capacitor Driven