Orion Fans OA172SAP-11-2WB1855
AC Fan, All Metal, 172x150x51mm, 115VAC, 32W, 2400RPM, 160CFM, 48dB, Leadwire
Mfr. Part #: OA172SAP-11-2WB1855 / RS Stock #: 70859193
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$70.12
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
160 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
2 in ; 51 mm
Bearing Type
Dual Ball
Configuration
Obround
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Noise Level
48 dBA
Power Rating
35 W
Special Features
All Metal
Speed
2400 RPM
Static Pressure
38 in H2O (9465 Pa) Pa
Temperature Range
-30 to 80 C
Termination
Wire Leads
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
115 V
Overview
Orion Fans OA172SAP Series - All-Metal, Salt-Fog IP55 Rated AC/DC Fans:
For harsh environments involving dust, moisture and other contaminants, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device. Designed to withstand moisture in aquarium, greenhouse and outdoor applications, including security cameras, control equipment, medical equipment and emergency vehicles, Orion's IP55-rated AC & DC fans can withstand water jets sprayed from all directions.
Features:
Frame Diecast Aluminum
Operating Temperature - Ball Bearing: -20C ~ + 70C (non-condensing)
Storage Temp: -40C ~ +100C
Life Expectancy - Ball Bearing: 40,000 hours (L10 at 40C)
Environmental Protection IP56
Weight: ~ 2.6 lbs
Impeller: Metal Alloy
Connection 2x Lead Wires 22 AWG or terminals
Motor: AC Capacitor Inductance, thermally protected, Class B insulation
Bearing System: Dual ball bearing
Insulation Resistance: >100M ohm between leadwire and frame (500VDC)
Dielectric Strength 1 min at 1500 V/ 1min
For harsh environments involving dust, moisture and other contaminants, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device. Designed to withstand moisture in aquarium, greenhouse and outdoor applications, including security cameras, control equipment, medical equipment and emergency vehicles, Orion's IP55-rated AC & DC fans can withstand water jets sprayed from all directions.
Features: