Location: 
All Products

Orion (Knight Electronics, Inc.) OA172AP-11-1TB

Orion (Knight Electronics, Inc.) - OA172AP-11-1TB - Fan;  AC;  115V;  50/60Hz;  172x51mm;  Round;  235CFM;  35W;  52dBA;  3500RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 50/60Hz; 172x51mm; Round; 235CFM; 35W; 52dBA; 3500RPM; Terminals
Mfr. Part#:
OA172AP-11-1TB

Allied Stock#: 70103333

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$39.47 (Each)
1$39.470
15$37.490
25$35.620
50$35.130
100$34.300
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 235CFM
Bearing Type: 2 Ball
Brand/Series: OA172AP Series
Configuration: Round
Dimensions: 6.8 x 2 (172 x 51)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 52dBA
Power Rating: 35W
Primary Type: Fans
Rotation: CCW
Size: 6.8 x 2 (172 x 51) In. (mm)
Size, Fan: 6.8 x 2 (172 x 51) In. (mm)
Speed: 3500RPM
Static Pressure: 0.7In. (H2O)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Terminals
Type: Round
Voltage Rating: 115VAC

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series. Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.