Location: 
All Products

Orion (Knight Electronics, Inc.) OA125AP-11-1TB

Orion (Knight Electronics, Inc.) - OA125AP-11-1TB - Fan;  AC;  115V;  120x120x25mm;  Sq;  81CFM; 13W;  33dBA;  13W;  2900RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 120x120x25mm; Sq; 81CFM; 13W; 33dBA; 13W; 2900RPM; Terminals
Mfr. Part#:
OA125AP-11-1TB

Allied Stock#: 70103438

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$16.62 (Each)
1$16.620
15$15.790
25$15.000
50$14.790
100$14.450
Availability

796 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 75CFM
Bearing Type: 2 Ball
Brand/Series: OA125 Series
Configuration: Square
Dimensions: 4.7 x 4.7 x 1 (120 x 120 x 25)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 42dBA
Power Rating: 11W
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1 (120 x 25) In. (mm)
Size, Fan: 4.7 x 1 (120 x 25) In. (mm)
Special Features: Tachometer
Speed: 2900RPM
Static Pressure: 0.23In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Square
Voltage Rating: 115VAC
Weight: 37 g

Overview

This long life, low cost sealed sleeve fan features a brushless DC, Auto restart, polarity-protected motor with a UL94V-0 plastic frame and impeller. The unique patented sealed sleeve bearing system has an exceptionally long life expectancy of more the 50,000 hours (L10).
Features:
  • PBT, UL94V-0, Plastic
  • High Quality Sleeve Bearing*
  • 30,000 Hours Life Expectancy, 50,000 Hours for Sealed Sleeve
  • UL Listed
  • 12" Wire Terminations
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.