Location: 
All Products

Orion (Knight Electronics, Inc.) OA109AP-11-3TB

Orion (Knight Electronics, Inc.) - OA109AP-11-3TB - Fan;  AC;  115V;  120x120x32mm;  Sq;  51CFM; 8W;  47dBA 3300RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan; AC; 115V; 120x120x32mm; Sq; 51CFM; 8W; 47dBA 3300RPM; Terminals
Mfr. Part#:
OA109AP-11-3TB

Allied Stock#: 70103515

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$15.03 (Each)
1$15.030
15$14.280
25$13.570
50$12.890
100$11.870
Availability

589 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 51CFM
Bearing Type: 2 Ball
Brand/Series: OA109 Series
Configuration: Square
Current Rating: 0.18 A
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Diecast Aluminum
Noise Level: 43/47dBA
Power Rating: 8W
Primary Type: Fans
Rotation: CCW
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 2800/3300RPM
Static Pressure: 0.38/0.49In. (H2O)
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Termination: Terminals
Type: Square
Voltage Rating: 115VAC

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.