Orion (Knight Electronics, Inc.) GRM120-45

Orion (Knight Electronics, Inc.) Fan; Filter Kit; Retainer and Guard UL94V-0; Media PU Foam 45ppi; 120mm
Mfr. Part#:
GRM120-45

Allied Stock#: 70103758
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.55 (Each)
1$2.550
100$2.330
500$2.240
1000$2.170
2500$2.120
Availability

273 can ship immediately.

650 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:
  • Available in Sizes from 40-172 mm
  • Snap-On Feature Makes Changing Media Easy
  • Quick and Easy Installation
  • Custom Designs on Request


  • © Allied Electronics, Inc. 2015. All rights reserved.