Orion (Knight Electronics, Inc.) GRM120-30

Orion (Knight Electronics, Inc.) Fan; Filter Kit; Retainer and Guard UL94V-0; Media PU Foam 30ppi; 120mm
Mfr. Part#:
GRM120-30

Allied Stock#: 70103759
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.37 (Each)
1$2.370
100$2.230
500$2.100
1000$2.050
2500$1.960
Availability

440 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:
  • Available in Sizes from 40-172 mm
  • Snap-On Feature Makes Changing Media Easy
  • Quick and Easy Installation
  • Custom Designs on Request


  • © Allied Electronics, Inc. 2015. All rights reserved.