Location: 
All Products

Opto 22 Z240D10-17

Opto 22 - Z240D10-17 - Relay;  240 VAC (Nom.);  Solid State;  10 A (Nom.) A;  110 Apeak (1-Cycle); QC View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Relay; 240 VAC (Nom.); Solid State; 10 A (Nom.) A; 110 Apeak (1-Cycle); QC
Mfr. Part#:
Z240D10-17

Allied Stock#: 70133519

 RoHS Compliant Part

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$21.00 (Each)
1$21.000
Availability

398 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for high-volume OEM applications
Brand/Series: Z Series
Current Rating: 10 A
Current, Leakage, Off-State: 12 mA (Max.)
Current, Surge: 110 Apeak (1-Cycle)
Dimensions: 2.62" L x 0.89" W x 1.50" H
Function: General Purpose
Impedance, Input: 1000 Ohms
Mounting Type: PCB
Relay Type: Solid State
Standards: UL, CSA, CE
Temperature, Ambient, Maximum: +100 °C
Temperature, Ambient, Minimum: -40 °C
Termination: QC Tabs
Timer Type: Off Delay
Voltage, Control: 240 VAC

Overview

10 A (Nom.) , 1000 Ohms Input Impedance, Solid State Relays
  • Hermetically sealed
  • Zero voltage turn-on
  • Coupling capacitance input to output is 8 pF (Max.)
    The Z Series employs a unique heat transfer system that makes it possible for Opto 22 to deliver a low-cost, solid-state relay in an all-plastic case.