Opto 22 SNAP-SCM-ST2
Output Module, Pulse and Direction, Digital Output X2, SNAP Series
Mfr. Part #: SNAP-SCM-ST2 / RS Stock #: 70134046
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$527.00
5
$500.65
10
$490.11
25
$474.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition, Energy Management, Industrial Automation, Remote Monitoring
Connection to Host
Backplane
Dimensions
0.00 in W X 3.25 in L X 0.20 in D
For Use With
SNAP PAC System
Input Current
200 mA
Input Type
Communication
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
0 °C
Module Type
Output
Mounting Type
Rack Mount
Number of Channels
2
Number of IO Ports
2
Number of Outputs
2
Output Type
Digital
Primary Type
I/O Module
Special Features
Dual Outputs
Standards
CSA Certified ; CE Marked ; RoHS Compliant ; FM Approved
Supply Voltage
5 VDC
Temperature Operating Range
0 to +60 C
Type
Output
Overview
The SNAP-SCM-ST2 pulse output module is a two-channel serial communication module that provides pulse and direction signals for stepper motor drives. Each channel is isolated from the logic side. The module can either output a constant frequency, or it can ramp from one frequency to another.