Location: 
All Products

Opto 22 SNAP-SCM-232

Opto 22 - SNAP-SCM-232 - PLC I/O Module SNAP 2 x I/O, ,  82.55 x 18.29 x 69.85 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 PLC I/O Module SNAP 2 x I/O, , 82.55 x 18.29 x 69.85 mm
Mfr. Part#:
SNAP-SCM-232

Allied Stock#: 70134070

 RoHS Exempt Product

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$327.42 (Each)
1$327.420
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Data Acquisition, Energy Management, Industrial Automation, Remote Monitoring
Brand/Series: SNAP PAC Series
Connection to Host: Backplane
Controller Type: Communication
Current, Input: 250 mA
Depth: 0.197" (5mm)
Dimensions: 82.55 x 18.29 x 69.85 mm mm
For Use With: SNAP PAC System
Isolation Voltage: 750 VAC
Length: 3.25" (82.55mm)
Module Type: Serial Communication
Mounting Type: Rack
Number of Channels: 2
Number of I/O Ports: 2
Output Type: Analogue
Primary Type: Control
Special Features: Individually Isolated Ports
Standards: CE Marked
Supply Voltage: 5 VDC VDC
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 degC °C
Type: Communication
Width: 0.72" (18.29mm)

Overview

SNAP Serial Communication Modules interface with serial-based devices and are designed for users of SNAP PAC systems and legacy Ethernet-based SNAP systems. Multiple serial products are supported. SNAP-SCM-232 and SNAP-SCM-485-422 modules provide two channels of RS-232 or RS-422/485 serial data. The SNAP-SCM-W2 module provides two channels of Wiegand-format serial data input, and the SNAP-SCM-PROFI module provides a standard high-speed interface to PROFIBUS DP® networks.