Location: 
All Products

Opto 22 SNAP-IDC5Q

Opto 22 - SNAP-IDC5Q - Input Module,  2-Axis Quadrature Position,  5VDC Logic,  SNAP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Input Module, 2-Axis Quadrature Position, 5VDC Logic, SNAP Series
Mfr. Part#:
SNAP-IDC5Q

Allied Stock#: 70134064

 RoHS Exempt Product

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$198.00 (Each)
1$198.000
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Data Acquisition, Energy Management, Industrial Automation, Remote Monitoring
Brand/Series: SNAP PAC Series
Connection to Host: Backplane
Current, Input: 120 mA
For Use With: SNAP PAC System
Input: 4 to 24 VDC
Input Type: Digital
Isolation Voltage: 4000 VAC
Module Type: 2-Axis Quadrature Position
Mounting Type: PCB
Number of Channels: 2
Number of I/O Ports: 2
Primary Type: I/O Module
Protocol Type: IP
Special Features: Optical Isolation
Standards: CSA Certified, CE Marked, RoHS Compliant, FM Approved
Supply Voltage: 5 VDC
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type: Input

Overview

The SNAP-IDC5Q quadrature input module is designed to allow a SNAP brain to resolve two axes of rotating position information from quadrature encoder devices. The module outputs a pulse to the brain upon each change in quadrature state. The brain counts the module output pulses and keeps track of the direction and position. The SNAP-IDC5Q is used with SNAP-PAC-EB1 brains and SNAP-PAC-R1 controllers. The module is also fully compatible with legacy SNAP-B3000-ENET and SNAP-UP1-ADS brains, as well as B3000 and B3000-HA brains using the mistic protocol. The SNAP-IDC5Q can be used with most quadrature devices, including transducers with TTL, CMOS, and open collector outputs. All inputs are isolated from each other and do not share any common connections.

Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP-PAC-EB1 brain or a SNAP-PAC-R1 controller. Analog, digital, and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix. For easier, faster wiring, see SNAP TEX cables and breakout boards.