Location: 
All Products

Opto 22 SNAP-IDC-16

Opto 22 - SNAP-IDC-16 - Input Module,  16-Point,  Digital (Discrete),  10-32VDC,  SNAP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Input Module, 16-Point, Digital (Discrete), 10-32VDC, SNAP Series
Mfr. Part#:
SNAP-IDC-16

Allied Stock#: 70133745

 RoHS Exempt Product

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$198.00 (Each)
1$198.000
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Electrical Meters Tuned to Slower Speeds, Flow Meters with Pulsed Output, Rotating Shaft
Brand/Series: SNAP PAC Series
Connection to Host: Backplane
Current, Input: 150 mA
Depth: 82.32 mm
Dimensions: 82.55 × 18.69 × 82.32 mm
For Use With: SNAP PAC System
Input: 10 to 30 VDC
Input Type: Digital
Isolation Voltage: 1500 V
Length: 82.55 mm
Module Type: Digital (Discrete)
Mounting Type: PCB, SNAP PAC Rack
Number of Channels: 16
Number of I/O Ports: 16
Number of Inputs: 16
Primary Type: I/O Module
Special Features: Optical Isolation
Standards: UL Listed, CE Marked, RoHS Compliant, DFARS
Supply Voltage: 5 VDC
Temperature, Operating: ULL
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Time, Turn-Off: 20 ms
Time, Turn-On: 15 ms
Type: Input
Width: 0.736" (18.69mm)

Overview

The SNAP-IDC-16 provides 16 isolated channels of 10-32 VDC input and features automatic counting and latching. It can be used to sense on/off status for 10?32 VDC inputs from sources such as proximity switches, limit switches, push buttons, and pilot switches.